1393243-2 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393243-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$6.27
25-99 :$5.95
100-499 :$5.65
500-999 :$5.37
1,000-1,499 :$2.84
1,500-1,999 :$2.00
2,000 + :$1.96
1,121 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4,983 can ship 10/2/17
Incoming stock 
More available to ship 1/14/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393243-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Power Relay
DC Coil Voltage: 6 V
Maximum AC Voltage Rating: 400 V
Family: RTE
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 66.67 mA
Packaging: Tube,Box
Seal: Wash Tight
Termination Style: PC Pin
Coil Resistance: 90 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Pin_Count: 8
Maximum Pick-Up Voltage: 4.2 VDC
Product Weight: 13 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 2 kVA
Operating Temperature: -40 to 85 °C
Dimension: 29 x 12.7 x 15.7 mm
Package Type: DIP
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393243-2 Also Bought
DESCRIPTION
RTE24006
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CH
ECCN: EAR99