surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393240-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$4.17
25-49 :$3.66
50-99 :$3.62
100 + :$3.59
569 can ship today
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393240-7
RoHS: Yes
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 400 V
Family: RT3
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 230 V
Coil Current: N/A
Packaging: Carton
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 32.5 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Pin_Count: 8
Maximum Pick-Up Voltage: 172.5 VAC
Product Weight: 14 g
Minimum Dropout Voltage: 34.5 VAC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 4 kVA
Operating Temperature: -40 to 70 °C
Dimension: 29 x 12.7 x 15.7mm mm
Package Type: DIP
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393240-7 Also Bought
DESCRIPTION
RT314730

Product Highlights
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 230 VAC
PART CLASSIFICATION DATA
HTS: 8536490080
COO: AT
ECCN: EAR99
DID YOU KNOW?