1393143-7 TE Connectivity / AMP Brand | Relay Sockets & Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1393143-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393143-7

TE Connectivity / AMP Brand

27E123=SOCKET,KRP,11,SCW,PLE

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$5.86
15-24 :$5.27
25-49 :$5.01
50-99 :$4.76
100-199 :$4.52
200-499 :$4.38
500 + :$3.87
1394 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393143-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Relay Socket
Maximum Voltage Rating: N/A
Family: 27E123
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Panel Mount
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1393143-7 Also Bought
DESCRIPTION
27E123=SOCKET,KRP,11,SCW,PLE

Product Highlights
  • Socket
  • KRP Series, KRPA Series
  • Number of Poles = 1 through 3
  • Terminal Type = Screw
  • Without Grounding Provision
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99