surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393139-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$2145.06
3 + :$2102.16
18 can ship Monday
In our stock 
More available to ship 10/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393139-4
RoHS: No
Coil Current: .215 A
Input Voltage: 115 VAC
Coil Resistance: 66 Ω
Contact Arrangement: 8 Form C, 8PDT, 8 C/O
Height: 3.53 in
Actuating System: AC
Base Dimensions: 2.625 x 2.625 in
Coil Magnetic System: Non-Latching
Coil Power Rating: 6.5 W
Operating Temperature Range: 0 – 65 °C
Insulation Initial Dielectric Between Contacts & Coil: 1230 V
Power Relay Type: Rotary
Customers Who Bought 1393139-4 Also Bought
DESCRIPTION
MDR-134-1=MDR
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410060
COO: US
ECCN: EAR99
DID YOU KNOW?