surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393137-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393137-4

TE Connectivity / AMP Brand

CHB-38-70011=TIME DELAY REL

PRICING per piece  AVAILABILITY real time   
1-24 :$159.64
25-49 :$150.65
50 + :$139.28
7 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393137-4
RoHS: No
Type: Time Delay Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 277 V
Family: CH
Relay Construction: Time Delay
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 120 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 11-Pin Circular Plug
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 11
Maximum Pick-Up Voltage: N/A
Product Weight: 170 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -10 to 55 °C
Dimension: 61.1 x 45.2 x 74.6mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393137-4 Also Bought
DESCRIPTION
CHB-38-70011=TIME DELAY REL
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?