1393134-5 TE Connectivity / AMP Brand | Power Relays (20 Amps to 99.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1393134-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1393134-5

TE Connectivity / AMP Brand

Electromechanical Relay 12VDC 32Ohm 20A DPDT (66.04x48.77x61.47)mm Industrial Relay

Supplier Image
PRICING per each  AVAILABILITY Updated Today   
1-3 :$74.78
4 + :$72.55
4 Ships 11/27/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/18/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393134-5
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Industrial Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 277 V
Family: S86R
Relay Construction: Non-Latching
Contact Material: Silver/Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 375 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect/Solder
Coil Resistance: 32 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 20 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -10 to 65 °C
Dimension: 66.04 x 48.77 x 61.47 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393134-5 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 32Ohm 20A DPDT (66.04x48.77x61.47)mm Industrial Relay

Product Highlights
  • S86R Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99