surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393130-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393130-3

TE Connectivity / AMP Brand

Electromechanical Relay 120VAC 290Ohm 20A DPST-NO (63.3x63.75x63.5)mm Power Relay

PRICING per piece  AVAILABILITY real time   
1-4 :$35.82
5-9 :$34.03
10-19 :$32.33
20-39 :$30.71
40-99 :$29.74
100-999 :$25.78
1,000 + :$22.31
93 can ship today
In our stock 
More available to ship 8/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393130-3
RoHS: Yes
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: N/A
Family: PRD
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 125 V
AC Coil Voltage: 120 V
Coil Current: 85 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 290 Ohm
Contact Arrangement: DPST-NO
Maximum Current Rating: 20 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 102 VAC
Product Weight: 284 g
Minimum Dropout Voltage: 12 VAC
Mounting: N/A
Contact Form: 2 Form A
Maximum Power Rating: 0.33 HP
Operating Temperature: -55 to 45 °C
Dimension: 63.3 x 63.75 x 63.5 mm
Package Type: Dust Cover
Operate Time: 40 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393130-3 Also Bought
DESCRIPTION
Electromechanical Relay 120VAC 290Ohm 20A DPST-NO (63.3x63.75x63.5)mm Power Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: MX
ECCN: EAR99
DID YOU KNOW?