surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393128-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393128-9

TE Connectivity / AMP Brand

Electromechanical Relay 480VAC 4.5KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay

PRICING per each  AVAILABILITY real time   
1-9 :$52.01
10-24 :$49.99
25-49 :$48.33
50-99 :$47.36
100 + :$47.24
Request Quote
9 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
30 minute(s) 23 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393128-9
RoHS: Yes
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 277 V
Family: PRD
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 480 V
Coil Current: 22 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 4.5 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 25 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 408 VAC
Product Weight: 284 g
Minimum Dropout Voltage: 48 VAC
Mounting: N/A
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 45 °C
Dimension: 63.3 x 63.75 x 57.9mm mm
Package Type: Dust Cover
Operate Time: 40 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393128-9 Also Bought
DESCRIPTION
Electromechanical Relay 480VAC 4.5KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay

Product Highlights
  • PRD Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 480 VAC
PART CLASSIFICATION DATA
HTS: 8536490075
COO: MX
ECCN: EAR99
DID YOU KNOW?