1393118-9 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1393118-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-4 :$16.94
5-9 :$15.25
10-14 :$14.49
15-24 :$13.76
25-149 :$13.07
150-499 :$12.66
500 + :$11.19
102 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393118-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Industrial Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 240 V
Family: KUP
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 100 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: 0.187Quick Connect/Solder
Coil Resistance: 120 Ohm
Contact Arrangement: 3PDT
Maximum Current Rating: 5 A
Pin_Count: 11
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 3 Form C
Maximum Power Rating: 0.33 HP
Operating Temperature: -45 to 70 °C
Dimension: 38.89 x 35.71 x 55.55 mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393118-9 Also Bought
DESCRIPTION
KUP-14D11-12=KU

Product Highlights
  • Relay Type = General Purpose
  • Relay Style = General
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 5 A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: MX
ECCN: EAR99