surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393118-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$13.95
10-24 :$13.67
25-49 :$12.23
50-99 :$11.20
100 + :$10.98
Request Quote
514 can ship Monday
In our stock 
250 can ship 4/15/17
Incoming stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393118-2
RoHS: Yes
Type: Industrial Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: KUP
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 32 V
AC Coil Voltage: 24 V
Coil Current: 115 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: 0.187Quick Connect/Solder
Coil Resistance: 72 Ohm
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Pin_Count: 11
Maximum Pick-Up Voltage: 20.4 VAC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Bracket Mount
Contact Form: 3 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 45 °C
Dimension: 73.7 x 38.89 x 55.55mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393118-2 Also Bought
DESCRIPTION
KUP-14A55-24=KU

Product Highlights
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CN
ECCN: EAR99
DID YOU KNOW?