surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393115-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$18.46
100-249 :$15.55
250-499 :$14.96
500 + :$14.59
Request Quote
2 can ship today
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393115-2
RoHS: Yes
Type: Industrial Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: KUIP
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: 24 V
Coil Current: 84 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.187Quick Connect/Solder
Coil Resistance: 85 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 20.4 VAC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Plain Case
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 80 °C
Dimension: 38.89 x 35.71 x 55.55mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393115-2 Also Bought
DESCRIPTION
KUIP-11A15-24=KU
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?