surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393114-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$18.58
10-24 :$18.21
25-49 :$16.49
50-99 :$16.21
100-199 :$15.73
200-499 :$15.65
500-999 :$15.55
1,000 + :$15.51
Request Quote
25 can ship tomorrow
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393114-4
RoHS: Yes
Type: Industrial Relay
DC Coil Voltage: 48 V
Maximum AC Voltage Rating: 240 V
Family: KUEP
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 26.7 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 1.8 KOhm
Contact Arrangement: SPST-NO-DM
Maximum Current Rating: 10 A
Pin_Count: 4
Maximum Pick-Up Voltage: 36 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Plain Case
Contact Form: 1 Form X
Maximum Power Rating: N/A
Operating Temperature: -45 to 70 °C
Dimension: 38.89 x 35.71mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393114-4 Also Bought
DESCRIPTION
KUEP-3D17-48=KU
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?