surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393028-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$20.92
10-24 :$20.50
25-49 :$19.51
50-99 :$18.30
100-199 :$14.41
200 + :$13.36
Request Quote
10 can ship today
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393028-5
RoHS: Yes
Maximum Input Voltage: 280,280 VDC|VAC
Output Type: DC
I/O Isolation Voltage: 4000 Vrms
Family: IAC
Input Type: DC,AC
Packaging: N/A
Termination Style: PC Pins
Minimum Input Voltage: 180,180 VDC|VAC
Product Weight: 35 g
Maximum Input Current: 6 mA
Mounting: Through Hole
Typical Input Voltage: 240,240 VDC|VAC
Technology: Electromechanical
Operating Temperature: -30 to 80 °C
Maximum Load Current: 50 mA
Maximum Load Voltage: 30 VDC
Minimum Load Voltage: N/A
Module Type: Input Module
Customers Who Bought 1393028-5 Also Bought
DESCRIPTION
IAC-5A=IO MODULES
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99
DID YOU KNOW?