surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393026-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393026-1

TE Connectivity / AMP Brand

Space Saving Mounting Boards For Slim Line Input/Output Modules

PRICING per each  AVAILABILITY real time   
1-4 :$104.73
5-19 :$98.44
20-23 :$90.87
24-99 :$88.01
100 + :$74.82
5 can ship today
In our stock 
More available to ship 10/23/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
34 minute(s) 20 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393026-1
RoHS: No
Type: N/A
Family: N/A
Packaging: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1393026-1 Also Bought
DESCRIPTION
Space Saving Mounting Boards For Slim Line Input/Output Modules

Product Highlights
  • Mounting Board
  • 2IOM Series
  • 16 I/O Channels
  • 16 Module Positions
  • Logic Terminals = 50-Pin Card Edge Connector
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8537109070
COO: MX
ECCN: EAR99
DID YOU KNOW?