surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-382811-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-382811-6

TE Connectivity / AMP Brand

SHUNT,ECON,PHBR 15AU,BLACK L/P

PRICING per piece  AVAILABILITY real time   
1-399 :$0.810
400-749 :$0.730
750-1,499 :$0.660
1,500-2,999 :$0.620
3,000-4,499 :$0.590
4,500-4,999 :$0.560
5,000-9,999 :$0.394
10,000 + :$0.267
Request Quote
534 can ship Monday
In our stock 
7,931 can ship 3/2/17
Incoming stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-382811-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Type: Shunt
Maximum Voltage Rating: N/A
Family: 382811
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Number of Contacts: 2
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -65 to 105 °C
Dimension: 5.08 x 6.35 x 2.54 mm
Customers Who Bought 1-382811-6 Also Bought
DESCRIPTION
SHUNT,ECON,PHBR 15AU,BLACK L/P

Product Highlights
  • Shunt Type = Economy
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (15) over Nickel (50) Contact Mating Area Plating
  • Shunt Style = Open Top
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?