surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1379102-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1379102-1

TE Connectivity / AMP Brand

MQS SOCKET HSG 18W GENE 2

PRICING per each  AVAILABILITY real time   
1-24 :$0.91
25-99 :$0.87
100-499 :$0.83
500-999 :$0.79
1,000-1,999 :$0.75
2,000-3,999 :$0.71
4,000 + :$0.68
0 (sold out)
In our stock 
2,000 can ship 3/26/17
Incoming stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1379102-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 1379102
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 26.3 x 17 x 7.7 mm
Customers Who Bought 1379102-1 Also Bought
DESCRIPTION
MQS SOCKET HSG 18W GENE 2

Product Highlights
  • Housing
  • 18 Positions
  • Without Tab Contacts
  • Without 2.5mm Pin Diameter Contacts
  • Without Fiber Optic Contacts
PART CLASSIFICATION DATA
HTS: 8538906000
COO: DE
ECCN: EAR99
DID YOU KNOW?