surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1379100-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1379100-1

TE Connectivity / AMP Brand

COV+LEV MQS 18W 0DEG BLK

PRICING per each  AVAILABILITY real time   
1-24 :$2.73
25-99 :$2.50
100-599 :$2.31
600-1,199 :$2.15
1,200-2,399 :$2.00
2,400 + :$1.88
Request Quote
588 can ship Monday
In our stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1379100-1
RoHS: Yes
Type: Shield
Family: 1379100
Operating Temperature: N/A
Dimension: 27.3 x 30.8 x 18mm
Customers Who Bought 1379100-1 Also Bought
DESCRIPTION
COV+LEV MQS 18W 0DEG BLK

Product Highlights
  • Shield
  • 18 Positions
  • Shield Color = Black
  • PBT GF 20 Shield Material
PART CLASSIFICATION DATA
HTS: 8538909999
COO: HU
ECCN: EAR99
DID YOU KNOW?