surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1376766-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1376766-3

TE Connectivity / AMP Brand

SQUIB 11DIA SCR ASSY 9.3MM TYP

PRICING per piece  AVAILABILITY real time   
1-25 :$1.050
26-99 :$1.000
100-499 :$0.960
500-999 :$0.900
1,000-1,999 :$0.860
2,000-2,999 :$0.530
3,000-3,999 :$0.418
4,000 + :$0.410
108,000 can ship today
In our stock 
More available to ship 6/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1376766-3
RoHS: Yes
Type: Ring
Family: 1376766
Operating Temperature: -40 to 120 °C
Dimension: 11.35 x 9.3mm
Customers Who Bought 1376766-3 Also Bought
DESCRIPTION
SQUIB 11DIA SCR ASSY 9.3MM TYP

Product Highlights
  • Housing
  • Application Type = Air Bag
  • Housing Type = Short Circuit Ring
  • Housing Color = Orange
  • Serviceable
PART CLASSIFICATION DATA
HTS: 8538908080
COO: JP
ECCN: EAR99
DID YOU KNOW?