surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1376390-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1376390-1

TE Connectivity / AMP Brand

5MM POWER KEY 4P PLUG HSG NUT

PRICING per piece  AVAILABILITY real time   
1-499 :$0.424
500-999 :$0.381
1,000-1,499 :$0.343
1,500-2,999 :$0.326
3,000-5,999 :$0.310
6,000-9,999 :$0.285
10,000-24,999 :$0.224
25,000 + :$0.163
24,357 can ship today
In our stock 
5,700 can ship 6/5/17
Incoming stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1376390-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: 300 VAC
Family: 1376390
Contact Material: N/R
Housing Color: Natural
Pitch: 5 mm
Wire Size: 16-24 AWG
Contact Plating: N/R
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 4
Mounting: N/A
Gender: PL
Operating Temperature: -30 to 105 °C
Number of Rows: 1
Customers Who Bought 1376390-1 Also Bought
DESCRIPTION
5MM POWER KEY 4P PLUG HSG NUT

Product Highlights
  • Housing
  • Plug
  • 4 Positions
  • Number of Rows = 1
  • Key Type = A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?