1376136-1 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1376136-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1376136-1

TE Connectivity / AMP Brand

DYNAMIC D2100 HDR H ASSY 6P X

Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-45 :$1.30
46-229 :$1.17
230-459 :$1.05
460-919 :$1.00
920-1,839 :$0.95
1,840-4,999 :$0.87
5,000-9,999 :$0.79
10,000 + :$0.67
3849 Ships 11/27/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,866 can ship 12/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/28/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1376136-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 46
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 1376136
Pitch: 2.5 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Gender: M
Operating Temperature: -55 to 105 °C
Dimension: 10.2 x 20.19 x 14.7 mm
Customers Who Bought 1376136-1 Also Bought
DESCRIPTION
DYNAMIC D2100 HDR H ASSY 6P X

Product Highlights
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 6
  • Mount = Board Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99