1375820-5 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-749 :$0.143
750-1,499 :$0.129
1,500-2,499 :$0.116
2,500-4,499 :$0.110
4,500-8,999 :$0.105
9,000-9,999 :$0.097
10,000-24,999 :$0.088
25,000 + :$0.082
45,449 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
5,019 can ship 10/7/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1375820-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 1375820
Pitch: 2.54 mm
Wire Size: 22-28 AWG
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 13.21 x 12.95 x 6.6 mm
ACCESSORIES (10)
Customers Who Bought 1375820-5 Also Bought
DESCRIPTION
CST-100 II HOUSING 5 POS

Product Highlights
  • CST-100 II Housings
  • Number of Positions = 5
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99