surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1375819-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1375819-3

TE Connectivity / AMP Brand

CST-100 II CONTACT 30 GOLD PLT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.270
25-99 :$0.265
100-249 :$0.234
250-499 :$0.229
500-999 :$0.222
1,000-1,999 :$0.186
2,000 + :$0.169
Request Quote
104,272 can ship today
In our stock 
27,736 can ship 3/3/17
Available Factory Stock 
480 can ship 2/23/17
Incoming stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1375819-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,500
Termination Method: Crimp
Family: 1375819
Contact Material: Phosphor Bronze
Product Length: 11.18 mm
Wire Size: 22-26 AWG
Packaging: Strip
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Maximum Current Rating: 4 A
Body Orientation: Straight
Product Height: 3.06 mm
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Product Depth: 2.67 mm
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 11.18 x 2.3mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (3)
Customers Who Bought 1375819-3 Also Bought
DESCRIPTION
CST-100 II CONTACT 30 GOLD PLT

Product Highlights
  • CST-100 II Contacts
  • Wire Termination Type = Crimp
  • Gold (30) over Nickel Contact Mating Area Plating
  • Wire Size = 0.12-0.4² [26-22] mm² [AWG]
  • Used For CST-100 II Housings
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CN
ECCN: EAR99
DID YOU KNOW?