surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1375363-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1375363-2

TE Connectivity / AMP Brand

Conn RCA Adapter F/F 2/2 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$5.57
10-24 :$5.14
25-99 :$4.77
100-249 :$4.45
250 + :$4.18
Request Quote
44 can ship today
In our stock 
More available to ship 4/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1375363-2
RoHS: Yes
Type: RCA Adapter
Termination Method: N/A
Color: Black
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polycarbonate
Number of Contacts: 2/2
Mounting: Panel Mount
Gender: F/F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1375363-2 Also Bought
DESCRIPTION
Conn RCA Adapter F/F 2/2 POS ST Panel Mount 1 Port

Search Keywords:

Legrand Mosaic™
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?