surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1374352-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1374352-2

TE Connectivity / AMP Brand

Conn LC Coupling Adapter Multimode Duplex F ST Panel Mount

PRICING per piece  AVAILABILITY real time   
1-49 :$11.84
50-74 :$8.88
75-99 :$7.10
100 + :$6.96
88 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1374352-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: LC Coupling Adapter
Termination Method: N/A
Family: 1374352
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Panel Mount
Fiber Cable Type: Duplex
Gender: F
Mode: Multimode
Operating Temperature: N/A
Dimension: 13.05 x 27.5 mm
Customers Who Bought 1374352-2 Also Bought
DESCRIPTION
Conn LC Coupling Adapter Multimode Duplex F ST Panel Mount

Search Keywords:

Single-Fiber, Telecordia GR-326, 1.25mm Ferrule, Latching, High density, small form-factor
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: JP
ECCN: EAR99
DID YOU KNOW?