1367645-3 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1367645-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1367645-3

TE Connectivity / AMP Brand

Connector Accessories 1 Port SFP Cage with Heat Sink Press Fit Right Angle Copper Alloy Tin Over Nickel Finish Tray

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
3276 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1367645-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80
Type: SFP Cage
Family: 1367645
Operating Temperature: N/A
Dimension: 22.7 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1367645-6
1367645-6
In Stock:  100

Customers Who Bought 1367645-3 Also Bought
DESCRIPTION
Connector Accessories 1 Port SFP Cage with Heat Sink Press Fit Right Angle Copper Alloy Tin Over Nickel Finish Tray

Product Highlights
  • SFP Application
  • Cage + Heat Sink Assembly
  • Cage Type = Single
  • Heat Sink Application = Networking
  • Without Light Pipe

Search Keywords:

high speed, fiber optic, input/output, NIC, Network Interface Cards, PC Cards, 1000BASE-SX, 1000BASE-CX, 1000BASE-LX, OC192/STM-64, G.709, 10 G Fibre Channel, SONET, 10 G Ethernet, 10G Ethernet, Multi-Source Agreement (MSA), FC XAUI, OIF SFI-4 Phase2, pluggable I/O, box to box, everclear, CFP, 100Gb/s ethernet, 10 Gb/s, 16 Gb/s, HSIO
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99