surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1367610-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1367610-1

TE Connectivity / AMP Brand

RAIL ASSY, GUIDE X2, BEZEL MT

PRICING per piece  AVAILABILITY real time   
1-9 :$18.65
10-24 :$17.48
25-49 :$16.26
50-99 :$15.72
100-249 :$14.84
250-499 :$13.53
500 + :$12.65
Request Quote
170 can ship Monday
In our stock 
4,080 can ship 3/10/17
Available Factory Stock 
More available to ship 4/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1367610-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Guide Rail
Family: 1367610
Operating Temperature: N/A
Dimension: 76.9 x 6.82mm
Customers Who Bought 1367610-1 Also Bought
DESCRIPTION
RAIL ASSY, GUIDE X2, BEZEL MT

Product Highlights
  • X2 Application
  • Rail
  • Single Port Configuration
  • PCB Mount Style = Single Sided, Double Sided (Belly-to-Belly)
  • Termination Type = Press-Fit
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?