surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1355390-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.398
25-99 :$0.390
100-249 :$0.383
250-499 :$0.375
500-999 :$0.368
1,000-2,499 :$0.365
2,500 + :$0.322
956 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1355390-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 80/13.5 VDC
Family: 1355390
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: (0.4/0.01)/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 150 °C
Dimension: 22.5 x 9 mm
Customers Who Bought 1355390-1 Also Bought
DESCRIPTION
JUN-POW-TIM GEH 2P

Product Highlights
  • Housing
  • Contact Type = Receptacle
  • Housing Color = Black
  • Packaging Method = Plastic Bag
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: DE
ECCN: EAR99
DID YOU KNOW?