surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-350522-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-350522-9

TE Connectivity / AMP Brand

09P MR STR/REL HNG BLK

PRICING per piece  AVAILABILITY real time   
1-24 :$2.13
25-49 :$2.09
50-89 :$1.91
90-99 :$1.85
100-249 :$1.67
250 + :$1.58
Request Quote
822 can ship today
In our stock 
1,100 can ship 3/5/17
Available Factory Stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-350522-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Strain Relief
Family: 350522
Operating Temperature: N/A
Dimension: 25.4mm
Customers Who Bought 1-350522-9 Also Bought
DESCRIPTION
09P MR STR/REL HNG BLK

Product Highlights
  • Strain Relief
  • Mini Rectangular
  • Nylon Housing Material
  • Color = Black
  • Number of Circuits = 9
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?