1339342-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1339342-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1339342-1

TE Connectivity / AMP Brand

Conn Pivot Connector M 2 POS Solder ST Thru-Hole

PRICING per piece  AVAILABILITY Updated Today   
1-25 :$6.09
26-99 :$5.79
100-499 :$5.50
500-959 :$5.22
960-1,919 :$4.96
1,920-2,879 :$2.62
2,880-3,839 :$1.80
3,840 + :$1.77
1920 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/10/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1339342-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 240
Type: Pivot Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1339342
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 9.9 x 16.38 x 10.41 mm
Customers Who Bought 1339342-1 Also Bought
DESCRIPTION
Conn Pivot Connector M 2 POS Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99