1339124-3 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1339124-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY Updated Today   
1-9 :$10.45
10-24 :$9.65
25-99 :$8.96
100-249 :$8.36
250 + :$7.84
26 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1339124-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: BNC Coupler
Termination Method: N/A
Family: 1339124
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Gender: N/A
Customers Who Bought 1339124-3 Also Bought
DESCRIPTION
Conn BNC Coupler ST

Search Keywords:

Legrand Mosaic™
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99