surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-338084-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-338084-3

TE Connectivity / AMP Brand

4P.INV.MOD.JACK,PCB

PRICING per piece  AVAILABILITY real time   
50-99 :$0.85
100-149 :$0.83
150-299 :$0.79
300-599 :$0.73
600-1,199 :$0.70
1,200-2,099 :$0.66
2,100-4,999 :$0.58
5,000 + :$0.55
12,300 can ship today
In our stock 
More available to ship 8/10/17
Manufacturer’s Lead Time 
Minimum Order: 50
Order Increments: 50
In Stock quantities placed in the next
8 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-338084-3
RoHS: Yes
Type: RJ-22
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 150 VAC
Family: 338084
Contact Material: Phosphor Bronze
Housing Color: Black
Pitch: 1.27 mm
Number of Terminals: 4
Contact Plating: Gold Over Nickel
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 4
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: N/A
Dimension: 13.35 x 14 x 12.7 mm
Number of Loaded Positions: 4
Category Number: Cat 3
Customers Who Bought 1-338084-3 Also Bought
DESCRIPTION
4P.INV.MOD.JACK,PCB

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ22
  • Number of Positions = 4
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99
DID YOU KNOW?