surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-338068-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-338068-0

TE Connectivity / AMP Brand

MICRO-MATCH FTE,10P

PRICING per piece  AVAILABILITY real time   
1-749 :$0.610
750-1,499 :$0.550
1,500-2,499 :$0.493
2,500-4,999 :$0.469
5,000-7,499 :$0.445
7,500-9,999 :$0.410
10,000-24,999 :$0.353
25,000 + :$0.338
Request Quote
17,500 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-338068-0
RoHS: Yes
Type: FFC Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VDC
Family: 338068
Pitch: 2.54 mm
Wire Size: 20-28 AWG
Contact Gender: F
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -40 to 105 °C
Dimension: 17.3 x 5.2 x 4 mm
ACCESSORIES (6)
Customers Who Bought 1-338068-0 Also Bought
DESCRIPTION
MICRO-MATCH FTE,10P

Product Highlights
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 10
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?