surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-332070-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-332070-4

TE Connectivity / AMP Brand

SOCKET,MIN-SPR W/H AU SER-4

PRICING per piece  AVAILABILITY real time   
1-24 :$0.96
25-99 :$0.68
100-249 :$0.60
250-499 :$0.59
500-999 :$0.58
1,000-1,999 :$0.56
2,000-2,499 :$0.55
2,500 + :$0.54
Request Quote
2,000 can ship Monday
In our stock 
10,000 can ship 3/3/17
Available Factory Stock 
1,662 can ship 2/23/17
Incoming stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-332070-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Discrete Socket
Maximum Voltage Rating: N/A
Family: 332070
Pitch: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 3.63 x 2.26 mm
Customers Who Bought 1-332070-4 Also Bought
DESCRIPTION
SOCKET,MIN-SPR W/H AU SER-4

Product Highlights
  • Socket
  • Mating Pin Dia. Range = .94 - 1.02 mm
  • Socket Length = 3.63 mm
  • Sleeve Style = Open Bottom
  • Gold Flash over Nickel Sleeve Plating
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?