surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1326030-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1326030-5

TE Connectivity / AMP Brand

2.8MM RECP,UNSEAL,22AWG,REVREE

PRICING per each  AVAILABILITY real time   
1-24 :$0.219
25-99 :$0.200
100-499 :$0.183
500-999 :$0.168
1,000-8,999 :$0.157
9,000-9,999 :$0.147
10,000 + :$0.137
Request Quote
6,000 can ship tomorrow
In our stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1326030-5
RoHS: Yes
Termination Method: Crimp
Family: 1326030
Contact Material: Copper Alloy
Wire Size: 22 AWG
Packaging: Tape and Reel
Contact Plating: Bright Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 19.75mm mm
Contact Size: N/A
Series Name: USCAR
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: N/A
Shielded: No
Customers Who Bought 1326030-5 Also Bought
DESCRIPTION
2.8MM RECP,UNSEAL,22AWG,REVREE

Product Highlights
  • Contact
  • Contact Type = USCAR
  • Receptacle
  • Wire Range = 0.30-0.40² [22] mm [AWG]
  • Insulation Diameter = 1.20 - 4.04 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?