surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-322325-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-322325-0

TE Connectivity / AMP Brand

DG 22-16 HT ALUMEL BUTT

PRICING per piece  AVAILABILITY real time   
1-499 :$7.54
500-2,499 :$6.41
2,500-4,999 :$5.77
5,000-9,999 :$5.19
10,000-19,999 :$4.93
20,000-39,999 :$4.69
40,000 + :$4.31
Request Quote
854 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
27 minute(s) 44 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-322325-0
RoHS: Yes
Type: Butt Splice Terminal
Color: N/R
Family: 322325
Wire Size: 16-22 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: 649(Max) °C
ACCESSORIES (2)
Customers Who Bought 1-322325-0 Also Bought
DESCRIPTION
DG 22-16 HT ALUMEL BUTT

Product Highlights
  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Strap
  • Body Style = DIAMOND GRIP, STRATO-THERM
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?