surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-322249-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-322249-0

TE Connectivity / AMP Brand

PG SPD FLG 22-16COMM22-18MIL 8

PRICING per piece  AVAILABILITY real time   
1-24 :$0.302
25-99 :$0.296
100-249 :$0.290
250-499 :$0.284
500-599 :$0.267
600-999 :$0.262
1,000-1,999 :$0.254
2,000 + :$0.247
Request Quote
13,465 can ship today
In our stock 
9,019 can ship 3/6/17
Available Factory Stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-322249-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Flanged Spade Tongue Terminal
Color: Red
Family: 322249
Wire Size: 16-22 AWG
Stud Size: 4 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
ACCESSORIES (5)
Customers Who Bought 1-322249-0 Also Bought
DESCRIPTION
PG SPD FLG 22-16COMM22-18MIL 8

Product Highlights
  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?