surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
132016-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

132016-1

TE Connectivity / AMP Brand

TERMINAL PIDG RING TONGUE 20

PRICING per piece  AVAILABILITY real time   
1-99 :$2.83
100-499 :$2.68
500-999 :$2.55
1,000-1,749 :$2.42
1,750-3,499 :$2.30
3,500-5,249 :$1.22
5,250-6,999 :$0.85
7,000 + :$0.84
Request Quote
2,886 can ship Monday
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 132016-1
RoHS: Yes
Terminal Type: Rectangular Tongue
Wire Size: 20 AWG
Stud Size: M2.5
Barrel Color: Red
Barrel Inside Diameter (Min): .116 in
Barrel Style: Standard
Barrel Type: Closed Barrel
Government Qualified: No
Heavy Duty: No
Insulated: Yes
Insulated Wire Support: Yes
Insulation Material: Nylon
Insulation Type: Post-Insulated
Number of Holes: 1
Overall Length: 21.9 mm
Packaging Method: Bag
Packaging Quantity: 100
Plating Material: Copper
Sealable: No
Shape Code: RING-042
Stripe Color: Red
Stud Diameter: 3.02 mm
Support Style: Insulation Restriction
Terminal Orientation: Straight
Weight per Piece: .72 g
Wire Insulation Diameter (Max): 2.87 mm
Wire/Cable Composition: Stranded
Wire/Cable Type: Regular Wire
ACCESSORIES (1)
Customers Who Bought 132016-1 Also Bought
DESCRIPTION
TERMINAL PIDG RING TONGUE 20
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?