surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1318612-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1318612-1

TE Connectivity / AMP Brand

Conn High Density RCP 125 POS Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
350-699 :$54.16
700-1,049 :$27.66
1,050-1,399 :$18.83
1,400 + :$18.45
0 (sold out)
In our stock 
More available to ship 9/15/17
Manufacturer’s Lead Time 
Minimum Order: 350
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1318612-1
RoHS: Yes
Type: High Density
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1318612
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 125
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 137.4 x 33.85 x 22.55 mm
Customers Who Bought 1318612-1 Also Bought
DESCRIPTION
Conn High Density RCP 125 POS Solder RA Thru-Hole

Product Highlights
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 040 HDIII
  • Number of Positions = 125
  • 0 Gold Plated Circuits

Search Keywords:

Co-Planar (Horizontal), Board-to-Board, screw bolt, I/O
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?