surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1318123-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-45 :$0.900
46-321 :$0.810
322-597 :$0.700
598-1,149 :$0.700
1,150-2,299 :$0.660
2,300-4,999 :$0.600
5,000-9,999 :$0.540
10,000 + :$0.465
1 can ship Monday
In our stock 
More available to ship 9/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1318123-2
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1318123
Pitch: N/A
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 10.2 x 9.45 x 17.79 mm
Customers Who Bought 1318123-2 Also Bought
DESCRIPTION
DYNAMIC D2100 HDR V ASSY 3P Y

Product Highlights
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • 3 Positions
  • Mount = Board Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?