surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
130008 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

130008

TE Connectivity / AMP Brand

PIDG, RING, 22-16 5MM

PRICING per piece  AVAILABILITY real time   
1-24 :$0.435
25-99 :$0.317
100-249 :$0.304
250-499 :$0.273
500-999 :$0.261
1,000-2,499 :$0.217
2,500 + :$0.199
Request Quote
9,441 can ship today
In our stock 
6,510 can ship 3/2/17
28 can ship 3/6/17
Incoming stock 
More available to ship 6/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
0 minute(s) 20 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 130008
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: PIDG Ring Tongue Terminal
Color: Red
Family: 130008
Wire Size: 16-22 AWG
Stud Size: 5.2 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
ACCESSORIES (6)
Customers Who Bought 130008 Also Bought
DESCRIPTION
PIDG, RING, 22-16 5MM

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?