1-292254-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-292254-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-292254-1

TE Connectivity / AMP Brand

CT RELAY HDR ASSY 11P NAT

PRICING per piece  AVAILABILITY Updated Today   
1-199 :$0.8840
200-599 :$0.7904
600-999 :$0.7176
1,000-1,999 :$0.6760
2,000-3,999 :$0.6448
4,000-4,999 :$0.5928
5,000-9,999 :$0.5086
10,000 + :$0.4503
1,972 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-292254-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Coupler Header
Termination Method: N/A
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 292254
Pitch: 2 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Gender: M/M
Operating Temperature: -30 to 105 °C
Dimension: 31.4 x 12 x 6.8 mm
ACCESSORIES (2)
Customers Who Bought 1-292254-1 Also Bought
DESCRIPTION
CT RELAY HDR ASSY 11P NAT

Product Highlights
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 11
  • Number of Rows = 1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99