surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-292228-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-292228-3

TE Connectivity / AMP Brand

1.5 MINI CT SGL H SMT W/O BOSS

PRICING per piece  AVAILABILITY real time   
100-99 :$1.300
100-999 :$1.230
1,000-4,999 :$1.160
5,000-10,149 :$1.110
10,150-20,299 :$1.050
20,300-30,449 :$0.540
30,450-40,599 :$0.367
40,600 + :$0.360
Request Quote
2,100 can ship today
In our stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 100
Order Increments: 100
In Stock quantities placed in the next
9 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-292228-3
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 292228
Pitch: 1.5 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 13
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 24 x 9.2 x 4.9 mm
ACCESSORIES (4)
Customers Who Bought 1-292228-3 Also Bought
DESCRIPTION
1.5 MINI CT SGL H SMT W/O BOSS
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?