surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-292227-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-292227-1

TE Connectivity / AMP Brand

1.5 MINI CT SGL H SMT W BOSS 1

PRICING per piece  AVAILABILITY real time   
100-699 :$1.030
700-1,399 :$0.870
1,400-2,099 :$0.790
2,100-3,499 :$0.710
3,500-6,999 :$0.680
7,000-13,999 :$0.640
14,000-24,999 :$0.610
25,000 + :$0.503
Request Quote
531 can ship today
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 100
Order Increments: 100
In Stock quantities placed in the next
6 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-292227-1
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 292227
Pitch: 1.5 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Right Angle
Number of Contacts: 11
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 21 x 7.7 x 4.9 mm
ACCESSORIES (4)
Customers Who Bought 1-292227-1 Also Bought
DESCRIPTION
1.5 MINI CT SGL H SMT W BOSS 1

Product Highlights
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 11
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?