1285002-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1285002-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1285002-2

TE Connectivity / AMP Brand

PROCRIMPER TOOL & DIE

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$398.40
3-4 :$378.48
5 + :$366.58
In Stock: 1
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 1?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1285002-2
RoHS: Unknown
HTS: 8203206030
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Calibration Certificate: No
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Die Sets Type: Removable/Interchangeable
Power Type: Battery , Electric , Manual
Ratchet Configuration: Operator Releasable & Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Commercial Crimp Tooling
Tool Type: Standard Die Envelope (SDE) Die Set
Customers Who Bought 1285002-2 Also Bought
DESCRIPTION
PROCRIMPER TOOL & DIE
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less