surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-284685-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-284685-1

TE Connectivity / AMP Brand

MONO-SHAPE 8 POS TAB L.I.F. CO

PRICING per piece  AVAILABILITY real time   
1-99 :$3.36
100-499 :$3.18
500-999 :$3.03
1,000-6,239 :$2.88
6,240-12,479 :$2.74
12,480-18,719 :$1.39
18,720-24,959 :$0.95
24,960 + :$0.90
Request Quote
4,680 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-284685-1
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 220 V
Family: 284685
Pitch: 5 mm
Maximum Current Rating: 6/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -25 to 105 °C
Dimension: 39.9 x 23.6 x 24.5 mm
Customers Who Bought 1-284685-1 Also Bought
DESCRIPTION
MONO-SHAPE 8 POS TAB L.I.F. CO
PART CLASSIFICATION DATA
HTS: 8466100110
COO: US
ECCN: EAR99
DID YOU KNOW?