surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-284509-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-284509-5

TE Connectivity / AMP Brand

Conn Eurostyle Block F 15 POS 3.81mm Screw RA Cable Mount 11A/Contact

PRICING per each  AVAILABILITY real time   
1-24 :$14.82
25-55 :$14.08
56-112 :$13.37
113-168 :$8.16
169-224 :$6.48
225 + :$6.35
141 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-284509-5
RoHS: Yes
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 284509
Pitch: 3.81 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 11/Contact A
Body Orientation: Right Angle
Number of Contacts: 15
Mounting: Cable Mount
Number of Circuits: 15
Gender: F
Operating Temperature: N/A
Dimension: 57.75mm x 15.5mm x 11.1mm
Customers Who Bought 1-284509-5 Also Bought
DESCRIPTION
Conn Eurostyle Block F 15 POS 3.81mm Screw RA Cable Mount 11A/Contact
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?