surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-284046-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-284046-0

TE Connectivity / AMP Brand

TERMI-BLOK VERTICAL PLUG STACK

PRICING per piece  AVAILABILITY real time   
1-49 :$8.07
50-99 :$7.26
100-199 :$6.90
200-399 :$6.60
400-499 :$6.00
500-999 :$4.51
1,000-4,999 :$3.40
5,000 + :$2.92
500 can ship today
In our stock 
More available to ship 7/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-284046-0
RoHS: Yes
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 284046
Pitch: 5 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Number of Circuits: 10
Gender: F
Operating Temperature: N/A
Dimension: 50 x 12.5 x 25 mm
Customers Who Bought 1-284046-0 Also Bought
DESCRIPTION
TERMI-BLOK VERTICAL PLUG STACK
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?