surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-282851-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-282851-2

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT 180 12P.

PRICING per piece  AVAILABILITY real time   
1-24 :$9.22
25-99 :$8.77
100-199 :$8.33
200-299 :$5.13
300-399 :$4.10
400 + :$3.97
100 can ship Monday
In our stock 
More available to ship 7/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-282851-2
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282851
Pitch: 5.08 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Through Hole
Number of Circuits: 12
Gender: N/A
Operating Temperature: N/A
Dimension: 61.46mm x 15.9mm x 9mm
Customers Who Bought 1-282851-2 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT 180 12P.

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?