surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-282830-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-282830-9

TE Connectivity / AMP Brand

TERMI-BLOK PLUG 90 & 1800 5MM

PRICING per piece  AVAILABILITY real time   
1-24 :$18.27
25-49 :$17.36
50-99 :$16.49
100-149 :$10.15
150-199 :$8.04
200 + :$7.87
Request Quote
150 can ship today
In our stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-282830-9
RoHS: Yes
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 282830
Pitch: 5 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 12/Contact A
Body Orientation: Straight/Right Angle
Number of Contacts: 18
Mounting: Cable Mount
Number of Circuits: 18
Gender: F
Operating Temperature: -40 to 105 °C
Dimension: 90 x 13.9 x 11.5 mm
ACCESSORIES (2)
Customers Who Bought 1-282830-9 Also Bought
DESCRIPTION
TERMI-BLOK PLUG 90 & 1800 5MM
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?