surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-282822-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-282822-0

TE Connectivity / AMP Brand

TERMI-BLOK HEADER,ASSY90 10P.

PRICING per piece  AVAILABILITY real time   
1-49 :$2.62
50-99 :$2.36
100-199 :$2.24
200-399 :$2.13
400-499 :$1.96
500-999 :$1.47
1,000-4,999 :$1.11
5,000 + :$0.95
Request Quote
1,816 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-282822-0
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282822
Pitch: 5 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 50 x 8.35 x 12 mm
ACCESSORIES (3)
Customers Who Bought 1-282822-0 Also Bought
DESCRIPTION
TERMI-BLOK HEADER,ASSY90 10P.

Product Highlights
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?